Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1A4 BY OMI
Newark Part No.74AH5219
Product RangeV Series
Your Part Number
Technical Datasheet
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.100 |
| 25+ | $2.760 |
| 50+ | $2.450 |
| 100+ | $2.360 |
| 250+ | $2.260 |
| 500+ | $2.070 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1A4 BY OMI
Newark Part No.74AH5219
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max0.34N
SVHCTo Be Advised
Product Overview
V-103-1A4 BY OMI is a V series miniature basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed.
- 10A at 250V AC rating, long hinge lever actuator
- SPDT contact form, solder terminals
- 0.98N {100gf} maximum operating force
- Silver contact material, 24A max inrush current
- 100Mohm min. (at 500V DC with insulation tester) insulation resistance
- 15mohm max contact resistance, IEC IP40 degree of protection
- DC5V 160mA minimum applicable load
- Ambient operating temperature range from -25 to 105°C
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
V Series
Operating Force Max
0.34N
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate