Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1A4
Newark Part No.17M8213
Product RangeV Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.260 |
10+ | $3.930 |
25+ | $3.930 |
50+ | $3.930 |
100+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-103-1A4
Newark Part No.17M8213
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max100gf
SVHCTo Be Advised
Product Overview
The V-103-1A4 is a single-pole double-throw (SPDT) miniature Basic Switch with long hinge lever actuator and solder terminals. This V series safety interlock switch features 0.34N maximum operating force, rivet silver contact and 1mm standard contact gap. It can be used for interrupting current when doors are opened or closed. It offers high reliability and security.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum initial contact resistance
- 50000000 operations Minimum mechanical durability
- 300000 operations Minimum electrical durability
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
V Series
Operating Force Max
100gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability