New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      V-10G2-1C25-K

                      Microswitch, Snap Action, Hinge Lever, SPDT, Quick Connect, 10 A, 250 VDC

                      Date/Lot Code

                      OMRON ELECTRONIC COMPONENTS V-10G2-1C25-K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoV-10G2-1C25-K
                      Newark Part No.89C8151
                      Product RangeV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.000
                      10+$2.760
                      25+$2.760
                      50+$2.760
                      100+$2.570
                      250+$2.400
                      500+$2.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoV-10G2-1C25-K
                      Newark Part No.89C8151
                      Product RangeV Series
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeSnap Action
                      Microswitch ActuatorHinge Lever
                      Contact ConfigurationSPDT
                      Switch TerminalsQuick Connect
                      Contact Current Max10A
                      Contact Voltage DC Nom250VDC
                      Product RangeV Series
                      Contact Voltage AC Nom250VAC
                      Operating Force Max200gf
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The V-10G2-1C25-K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with hinge lever actuator and #187 quick-connect bottom terminals. The V series safety interlock switch features rivet silver contact and 0.5mm (G gap) contact gap.

                      • 100MΩ at 500VDC Minimum insulation resistance
                      • 15mΩ Maximum contact resistance
                      • 1000VAC Dielectric strength
                      • 1000m/s² Maximum durability shock resistance
                      • 200m/s² Maximum malfunction shock resistance
                      • 50000000 operations Minimum mechanical life expectancy
                      • 300000 operations Minimum life expectancy
                      • IP40 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Microswitch Type

                      Snap Action

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      10A

                      Product Range

                      V Series

                      Operating Force Max

                      200gf

                      Microswitch Actuator

                      Hinge Lever

                      Switch Terminals

                      Quick Connect

                      Contact Voltage DC Nom

                      250VDC

                      Contact Voltage AC Nom

                      250VAC

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.