Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15-1B6
Newark Part No.35K2035
Product RangeV Series
Technical Datasheet
3 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 5+ | $6.150 |
| 10+ | $5.880 |
| 25+ | $5.820 |
| 50+ | $5.800 |
| 100+ | $5.140 |
| 250+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-15-1B6
Newark Part No.35K2035
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch Terminals-
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max400gf
SVHCNo SVHC (27-Jun-2018)
Product Overview
The V-15-1B6 is a single-pole double-throw (SPDT) miniature Basic Switch with screw terminals, a pin plunger actuator and 1mm (F gap) contact gap. It can be used for interrupting current when doors are opened or closed.
- Silver alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
400gf
Microswitch Actuator
Pin Plunger
Switch Terminals
-
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability