Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-163-1C5
Newark Part No.12T2266
Product RangeV Series
Technical Datasheet
1,613 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $4.830 |
| 25+ | $4.370 |
| 50+ | $3.910 |
| 100+ | $3.900 |
| 250+ | $3.890 |
| 500+ | $3.880 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-163-1C5
Newark Part No.12T2266
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom250VDC
Product RangeV Series
Contact Voltage AC Nom250VAC
Operating Force Max1.96N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V Series
Operating Force Max
1.96N
Microswitch Actuator
Long Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate