Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-012-1A3
Newark Part No.93B6018
Product RangeVX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.810 |
Price for:Each
Minimum: 100
Multiple: 100
$381.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-012-1A3
Newark Part No.93B6018
Product RangeVX Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeVX Series
Contact Voltage AC Nom125V
Operating Force Max30gf
SVHCTo Be Advised
Product Overview
The VX series miniature Basic Switch provides low operating force and high contact reliability. Wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch. Unique internal mechanism ensures the high contact reliability even in micro load operations. Applicable for detection of lightweight objects. Pin plunger, short hinge lever, hinge lever, long hinge lever, simulated roller lever, short hinge roller lever and hinge roller lever actuator available.
- SPDT, SPST-NC and SPST-NO contact from
- Solder and quick-connect terminals available
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
VX Series
Operating Force Max
30gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate