Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4M-4030-T
Newark Part No.39C9758
Product RangeXG4 Series
Technical Datasheet
200 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
50+ | $1.720 |
100+ | $1.680 |
250+ | $1.650 |
Price for:Each
Minimum: 50
Multiple: 50
$86.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4M-4030-T
Newark Part No.39C9758
Product RangeXG4 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeXG4 Series
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2018)
Product Overview
The XG4M-4030-T is a 40-way 2-row Wire-to-board MIL Socket with gold-plated phosphor bronze contacts. The mainstream of circuit board connectors conforming MIL standards with improved design. Our new production system improves reliability. The connector comes with black fiber-glass reinforced PBT resin housing.
- Conform to MIL standards (MIL-C-83503)
- UL94V-0 Flammability rating
- 1A Rated current
- 250VAC Voltage rating
- 20mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 50 times Insertion durability
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
XG4 Series
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate