Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXJ8A-0211
Newark Part No.89C8737
Product RangeXJ8 Series
Technical Datasheet
3,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $0.199 |
250+ | $0.192 |
500+ | $0.183 |
1000+ | $0.173 |
Price for:Each
Minimum: 100
Multiple: 100
$19.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXJ8A-0211
Newark Part No.89C8737
Product RangeXJ8 Series
Technical Datasheet
Accessory TypeJumper Socket
For Use WithOmron XJ8A Series Board to Board Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeXJ8 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
XJ8 Series
For Use With
Omron XJ8A Series Board to Board Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate