Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXS3F-M8PVC3S5M
Newark Part No.34R9532
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.060 |
| 5+ | $23.530 |
| 10+ | $22.000 |
| 25+ | $20.990 |
| 50+ | $19.950 |
| 100+ | $18.360 |
Price for:Each
Minimum: 1
Multiple: 1
$25.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXS3F-M8PVC3S5M
Newark Part No.34R9532
Technical Datasheet
SVHCTo Be Advised
Product Overview
The XS3F-M8PVC3S5M is a 5m fame-retardant Sensor Cable with 3-position M8 straight receptacle to free/stripped end connection. Made of PVC.
- IP67 Protection (water-resistive)
Applications
Sensing & Instrumentation
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate