Quantity | Price |
---|---|
50+ | $60.680 |
100+ | $59.970 |
Product Information
Product Overview
The Z4D-C01 from Omron Electronic Components is a Z4D-C01 microphotonic device (micro-displacement sensor). This reflective type micro-photonic sensor has resolution capabilities to sense displacement of ±10µm. Contact with the object being detected which utilizes a position sensitive device (PSD) signal divider circuit. Using the PSD signal divider circuit allows for a stable linear relationship between the output voltage and displacement being measured. The PSD signal divider circuit also prevents any variation in object colour from affecting the linear output voltage and displacement relationship. Typical applications include copiers, cash dispenser, digital printing, mini printer and POS system.
- Enable to detect ±10µm level displacement, to detect duplicated paper feeding/deflection amount
- Displacement output changes by object colours are stabilized with PSD signal divider circuit
- Non-contact sensing provides high durability
- Operating area of 6.5 ±1mm level
- Triangulation sensing method, analogue output
Applications
Sensing & Instrumentation, Portable Devices
Technical Specifications
Micro Displacement Sensors
Triangulation
-
4.5V
LED
-
65°C
6.5mm
Analogue - Voltage
Connector
5.5V
-
-10°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate