Product Information
Product Overview
The 3G3JX-AE002 is a Compact Inverter provides energy-efficient operation of facilities and machines with fine speed control. This easy-to-use inverter is for simple applications. It includes AVR function, V/f characteristic selection, upper/lower limit, 16-step speeds, starting frequency adjustment, jogging operation, carrier frequency adjustment, PID control, frequency jump, analogue gain/bias adjustment, S-shape acceleration/deceleration, electronic thermal characteristics/level adjustment, retry function, simplified torque boost, trip monitor, soft lock function, frequency conversion display, USP function, 2nd control function, motor rotation speed Up/Down, overcurrent suppression function. The DC injection braking starts at a frequency lower than that in deceleration via the STOP command, at a value set lower than that during operation or via an external input.
- Phase-to-phase sinusoidal modulation PWM controller
- Self-cooling
- Easy network integration
- Easy communications setting
- Noise measures for peripheral equipment
- Automatic energy-saving function
- Side-by-side mounting saves space
Applications
Power Management, Industrial, Automation & Process Control
Technical Specifications
Variable Frequency Drive
Single Phase, Three Phase
1.4A
IP20
240VAC
To Be Advised
Induction / Asynchronous Motors
200W
50Hz / 60Hz
200VAC
SYSDRIVE JX Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate