Product Information
Product Overview
The 3G3MX2-A4004-V1 is a multifunction Compact Inverter with high starting torque and torque control capability in open loop mode give you full control of your machine dynamics and performance. Options for all of the major open network systems. It delivers 200% starting torque near stand-still (0.5Hz) and can operate in torque control in open loop mode. This allows the MX2-V1 to be used in applications where closed loop AC vector drives were previously used. Built-in RS-485 Modbus communications. The MX2-V1 is a drive and position controller in one, ideal for modular machines where moderate positional accuracy is required. Speed synchronization is also possible, with no additional programming required.
- Torque control in open loop, ideal for low to medium torque applications
- Specialized motor control for PM motor and high speed motors up to 1000Hz
- One parameter auto-tuning just by entering the kW rating of the motor
- Simple positioning functionality built-in
- Built-in braking resistor circuit
Applications
Automation & Process Control, Industrial
Technical Specifications
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.8A
IP20
480VAC
To Be Advised
Three Phase
400W
50Hz / 60Hz
380VAC
MX2-V1 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate