New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. AC Motor Drives
                      Print Page

                      3G3MX2-A4075-V1

                      Inverter, MX2 Series, EtherCAT, Three Phase, 7.5 kW, 380 to 480 Vac

                      OMRON INDUSTRIAL AUTOMATION 3G3MX2-A4075-V1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part No3G3MX2-A4075-V1
                      Newark Part No.72R6800
                      Product RangeMX2-V1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part No3G3MX2-A4075-V1
                      Newark Part No.72R6800
                      Product RangeMX2-V1 Series
                      Technical Datasheet

                      Data Sheet

                      Control / Drive TypeVariable Frequency Drive
                      Compatible Motor TypeInduction / Permanent Magnet Motors
                      No. of PhasesThree Phase
                      Power Rating7.5kW
                      Output Current Max18A
                      Supply Frequency50Hz / 60Hz
                      IP RatingIP20
                      Supply Voltage Min380VAC
                      Supply Voltage Max480VAC
                      Product RangeMX2-V1 Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Control / Drive Type

                      Variable Frequency Drive

                      No. of Phases

                      Three Phase

                      Output Current Max

                      18A

                      IP Rating

                      IP20

                      Supply Voltage Max

                      480VAC

                      SVHC

                      No SVHC (27-Jun-2018)

                      Compatible Motor Type

                      Induction / Permanent Magnet Motors

                      Power Rating

                      7.5kW

                      Supply Frequency

                      50Hz / 60Hz

                      Supply Voltage Min

                      380VAC

                      Product Range

                      MX2-V1 Series

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.