Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-GP-N8 AC120
Newark Part No.27C1446
Product Range61F Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-GP-N8 AC120
Newark Part No.27C1446
Product Range61F Series
Technical Datasheet
Supply Voltage120VAC
Response Time80ms
Power Consumption3.5VA
Product Range61F Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
120VAC
Power Consumption
3.5VA
SVHC
To Be Advised
Response Time
80ms
Product Range
61F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate