Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1WOD232
Newark Part No.66J4642
Product RangeCJ1 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,177.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,177.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1WOD232
Newark Part No.66J4642
Product RangeCJ1 Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage-
No. of Digital Outputs32
Product RangeCJ1 Series
SVHCTo Be Advised
Product Overview
CJ1WOD232 is a CJ-series digital output unit. A wide range of basic output unit for high speed output and different applications. This output unit receive the results of output instructions from the CPU unit and perform ON/OFF control for external devices.
- ON response time is 15μs, OFF response time is 80μs
- For transistor outputs, select from sinking outputs or sourcing outputs
- Number of digital outputs are 32, digital output type is PNP
- Permitted voltage at output is 20.4-26.4V
- 0.5A output current
- Number of I/O connector is 1, detachable I/O connector
- Number of IOV (V+)/IOG (V-) terminals are 2
- Height is 3.543inch
- Width is 0.787inch
- Depth is 3.29inch
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
32
SVHC
To Be Advised
Supply Voltage
-
Product Range
CJ1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability