Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1W-CIF01
Newark Part No.80K1331
Product RangeCP Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.100 |
Price for:Each
Minimum: 1
Multiple: 1
$109.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1W-CIF01
Newark Part No.80K1331
Product RangeCP Series
Technical Datasheet
No. of Modules1
Supply Voltage VDC-
Current Rating-
Product RangeCP Series
SVHCTo Be Advised
Product Overview
The CP1W-CIF01 is a RS-232C option Board for CPU units. It can be mounted in either CPU unit option board slot 1 or 2.
- 5m Programming Device Cable for Connecting Personal Computers with D-Sub 9-pin Connector
Applications
Automation & Process Control
Technical Specifications
No. of Modules
1
Current Rating
-
SVHC
To Be Advised
Supply Voltage VDC
-
Product Range
CP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
