Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCPM2C-20C1DR-D
Newark Part No.02J8113
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCPM2C-20C1DR-D
Newark Part No.02J8113
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display Type-
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Meter Display Type
-
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate