Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-8B32
Newark Part No.05AN2538
Product RangeD4N Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.990 |
| 5+ | $67.690 |
| 10+ | $66.030 |
| 25+ | $58.430 |
| 50+ | $53.750 |
| 100+ | $50.870 |
| 250+ | $47.610 |
Price for:Each
Minimum: 1
Multiple: 1
$70.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-8B32
Newark Part No.05AN2538
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationDPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product RangeD4N Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
3A
Operating Force Max
6.5N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
