
Need more?
| Quantity | Price |
|---|---|
| 1+ | $139.580 |
Product Information
Product Overview
The E32-DC200 is a plastic fibre-optic Reflective Sensor with M6 screw. The fibre-optic sensor detects small, fast-moving objects in space-confined installations and harsh environments. Highly flexible fibres with minimum 1mm bending radius allows cable to conform to machine contours. It features a narrow detection zone of concentric beam sensing heads helps eliminate background objects and gives consistent sensing, regardless of object direction. Convergent beam sensing heads allow accurate positioning and background suppression even for shiny objects. Coiled and ultra-flexible cables are ideal for flexing and reciprocating machinery such as robots. For detection in hard-to-reach places, sensing heads with bendable stainless steel tubing retain complex shapes.
- Side-view sensing heads or accessories save space in right-angle detection
- IP67 Protection rating
- New flat model allows space savings and simple installation
- -40 to 70°C Ambient temperature range
Applications
Sensing & Instrumentation, Fibre Optics, Robotics
Technical Specifications
300mm
-
General Purpose
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
