Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F1-DP22 OMI
Newark Part No.01AC1898
Product RangeE3F1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.600 |
| 5+ | $79.720 |
| 10+ | $77.770 |
| 25+ | $68.810 |
| 50+ | $63.310 |
| 100+ | $59.900 |
| 250+ | $56.080 |
Price for:Each
Minimum: 1
Multiple: 1
$83.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3F1-DP22 OMI
Newark Part No.01AC1898
Product RangeE3F1 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max300mm
Sensing MethodDiffuse Reflective
Output TypePNP Open Collector
Product RangeE3F1 Series
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source624nm Red LED
Qualification-
IP RatingIP66
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Product Range
E3F1 Series
Supply Voltage Min
10VDC
Light Source
624nm Red LED
IP Rating
IP66
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Distance Max
300mm
Output Type
PNP Open Collector
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP66
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate