Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-G
Newark Part No.07WX8830
Product RangeE3JM Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $372.270 |
Price for:Each
Minimum: 1
Multiple: 1
$372.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-G
Newark Part No.07WX8830
Product RangeE3JM Series
Technical Datasheet
Sensing Distance Max700mm
Sensing MethodDiffuse Reflective
Product RangeE3JM Series
Connection MethodTerminal Block
Supply Voltage Min24V
Supply Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
700mm
Product Range
E3JM Series
Supply Voltage Min
24V
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Method
Diffuse Reflective
Connection Method
Terminal Block
Supply Voltage Max
240V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate