Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-US
Newark Part No.96B6182
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-US
Newark Part No.96B6182
Technical Datasheet
Sensor TypePhotoelectric
Sensing Distance Max700mm
Sensing MethodDiffuse Reflective
Product Range-
Connection MethodTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
E3JM-DS70M4-US is a diffuse reflective, built-in power supply photoelectric sensor.
- Conduit socket thread size: 1/2-14NPT UL-listed model
- Easy to wire and adjust, diffuse reflective sensing method, terminal block connection method
- 700mm sensing distance, infrared LED (940nm) light source (wavelength)
- Relay output configuration, light-ON-dark-ON (switch selectable) operation mode
- 2W max AC/DC power consumption and 100000 times min (fsw: 1800times/h) electrical life expectancy
- 20Mohm min. at 500VDC insulation resistance
- IEC 60529: IP66 degree of protection, terminal block connection method
- ABS (Acrylonitrile Butadiene Styrene) case material
- Operating ambient temperature range from -25°C to 55°C
Contents
Mounting bracket (with screw), Nuts, Terminal protection cover, One set of cable connection nuts (excluding -US Models), Instruction manual, Reflector (E39-R1: only for retro-reflective sensors).
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Diffuse Reflective
Connection Method
Terminal Block
Supply Voltage Max
24VDC
IP Rating
IP66
Operating Temperature Max
55°C
Sensing Distance Max
700mm
Product Range
-
Supply Voltage Min
12VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability