Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4T-US
Newark Part No.12C0763
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $99.220 |
Price for:Each
Minimum: 1
Multiple: 1
$99.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4T-US
Newark Part No.12C0763
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max4m
Sensing MethodRetroreflective
Output TypeSPDT Relay
Product Range-
Connection MethodTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max240VDC
Light Source660nm Red LED
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3JM series universal AC/DC voltage Photoelectric Sensor with built-in timer. The sensor features easy-to-wire terminal block, built-in timer offers selectable ON-delay, OFF-delay and one-shot. It also offers relay or transistor output models, polarized through-beam and diffuse models.
- Light-ON or dark-ON operation switch selectable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
-
Supply Voltage Min
12VDC
Light Source
660nm Red LED
IP Rating
IP66
Operating Temperature Max
55°C
Sensing Distance Max
4m
Output Type
SPDT Relay
Connection Method
Terminal Block
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability