New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      E3T-CD11 2M

                      PHOTO SENSOR, 50MM, NPN, CABLE, 2M

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION E3T-CD11 2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3T-CD11 2M
                      Newark Part No.78Y5737
                      Product RangeE3T-C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$190.250
                      5+$181.350
                      10+$176.010
                      25+$170.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $190.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3T-CD11 2M
                      Newark Part No.78Y5737
                      Product RangeE3T-C Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric
                      Sensing Distance Max50mm
                      Sensing MethodDiffuse Reflective
                      Product RangeE3T-C Series
                      Connection Method2m Cable
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Qualification-
                      IP RatingIP65
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      SVHCTo Be Advised

                      Product Overview

                      E3T-CD11 2M is a miniature photoelectric sensor in M6 sized housing. It is the ideal solution when mounting space is crucial.

                      • Diffuse reflective (with adjuster) sensing method
                      • Sensing distance range from 3 to 50mm
                      • Light-ON operation mode, NPN output
                      • Axial M6 sized diffuse-reflective sensor
                      • Pre-wired models in stainless steel housing
                      • 20mA max current consumption, 0.5ms max response time
                      • 20Mohm min insulation resistance at 500VDC, IP65 (IEC 60529) protection
                      • Pre-wired (standard length: 2m) connection method, SUS303 case
                      • Ambient operating temperature range from -25 to +55°C

                      Contents

                      Instruction manual, Hexagonal nuts, Toothed washers, Adjustment driver.

                      Technical Specifications

                      Sensor Type

                      Photoelectric

                      Sensing Method

                      Diffuse Reflective

                      Connection Method

                      2m Cable

                      Supply Voltage Max

                      24VDC

                      IP Rating

                      IP65

                      Operating Temperature Max

                      55°C

                      Sensing Distance Max

                      50mm

                      Product Range

                      E3T-C Series

                      Supply Voltage Min

                      12VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.