Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FT14
Newark Part No.91B1017
Product RangeE3T Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $214.870 |
Price for:Each
Minimum: 1
Multiple: 1
$214.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FT14
Newark Part No.91B1017
Product RangeE3T Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max500mm
Sensing MethodThrough Beam
Output TypeOpen Collector
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Through Beam
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
500mm
Output Type
Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability