New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Fiber Optic Sensors
                      Print Page

                      E3X-NA11F

                      Fiber Optic Sensor, Super Manual, E3X-NA Series, High Speed, NPN, Pre-Wired

                      OMRON INDUSTRIAL AUTOMATION E3X-NA11F
                      OMRON INDUSTRIAL AUTOMATION E3X-NA11F
                      OMRON INDUSTRIAL AUTOMATION E3X-NA11F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3X-NA11F
                      Newark Part No.91K9737
                      Product RangeE3X-NA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3X-NA11F
                      Newark Part No.91K9737
                      Product RangeE3X-NA Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Range Max200mm
                      Fibre Optic Sensor TypeHigh Speed Detection
                      Product RangeE3X-NA Series
                      SVHCTo Be Advised

                      Product Overview

                      The E3X-NA11F is a pre-wired high speed detection Fiber Amplifier with NPN output. The E3X-NA uses the LED bars to display the light level, ensuring the light level change at a glance. The OMRONs original wiring-saving connector, which was inherited from the digital fiber amplifier E3X-DA-N, allows connection of up to 16 units. The optical communication between amplifiers prevents mutual interference.

                      • Instinctive LED bar displays of light levels
                      • Wire-saving connector
                      • Reduced wiring and space requirements for power lines
                      • Optical communications to prevent mutual interference
                      • Approximately 7 times the detection accuracy
                      • Addition of high-speed and waterproof

                      Applications

                      Sensing & Instrumentation, Communications & Networking

                      Warnings

                      The window provided in the side face of the unit is a communication window for prevention of mutual interference when it is connected with the other unit.

                      Technical Specifications

                      Sensing Range Max

                      200mm

                      Product Range

                      E3X-NA Series

                      Fibre Optic Sensor Type

                      High Speed Detection

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.