New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      E3Z-D62

                      Photoelectric Sensor, E3Z Series, Diffuse, 1 m, NPN, 12 to 24 Vdc, Pre-Wired

                      OMRON INDUSTRIAL AUTOMATION E3Z-D62
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3Z-D62
                      Newark Part No.93K7547
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$145.680
                      5+$145.680
                      10+$135.970
                      25+$135.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $145.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE3Z-D62
                      Newark Part No.93K7547
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric Sensor
                      Sensing Distance Max1m
                      Sensing MethodDiffuse Reflective
                      Output TypeDigital - NPN
                      Product Range-
                      Connection Method2m Cable
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Light Source870nm Infrared LED
                      Qualification-
                      IP RatingIP67
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      SVHCTo Be Advised

                      Product Overview

                      The E3Z-D62 is a General Purpose Sensor with NPN configuration. Fork design eliminates the need for optical axis adjustment. Stable detection of recyclable thin-wall PET bottles. Ideal for detecting small objects with a small spot. covers a wide range of object/background combinations, so ensuring stable detection regardless of workpiece color or reflectivity.

                      • Standard beam diffuse-reflective
                      • Plastic housing
                      • 1m Sensing distance
                      • -25 to 55°C Operating temperature
                      • Pre-wired connection

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Photoelectric Sensor

                      Sensing Method

                      Diffuse Reflective

                      Product Range

                      -

                      Supply Voltage Min

                      12VDC

                      Light Source

                      870nm Infrared LED

                      IP Rating

                      IP67

                      Operating Temperature Max

                      55°C

                      Sensing Distance Max

                      1m

                      Output Type

                      Digital - NPN

                      Connection Method

                      2m Cable

                      Supply Voltage Max

                      24VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.