Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA6AFD1S105M
Newark Part No.50AC9840
Product RangeE52 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $39.650 |
Price for:Each
Minimum: 1
Multiple: 1
$39.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE52CA6AFD1S105M
Newark Part No.50AC9840
Product RangeE52 Series
Technical Datasheet
Length60mm
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter1mm
Probe Body MaterialStainless Steel
Measured Temperature Max650°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial19.68"
Lead Length - Metric500mm
Probe Length - Imperial2.36"
Probe Length - Metric60mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
InsulationPFA
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeE52 Series
SVHCTo Be Advised
Technical Specifications
Length
60mm
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Sensor Body Material
Stainless Steel
Lead Length - Metric
500mm
Probe Length - Metric
60mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Thermocouple Type
K
External Diameter
1mm
Measured Temperature Max
650°C
Lead Length - Imperial
19.68"
Probe Length - Imperial
2.36"
Probe Diameter - Imperial
0.039"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
E52 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability