Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RW2AUM-000
Newark Part No.31AC5132
Product RangeE5CC Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $545.240 |
Price for:Each
Minimum: 1
Multiple: 1
$545.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RW2AUM-000
Newark Part No.31AC5132
Product RangeE5CC Series
Technical Datasheet
Thermocouple TypeK, J, T, E, L, U, N, R, S, B, C/W, PL II
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeE5CC Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K, J, T, E, L, U, N, R, S, B, C/W, PL II
Operating Temperature Min
-
Output Voltage Max
-
Product Range
E5CC Series
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
