Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3D5M-000
Newark Part No.05W3889
Product RangeE5CC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $433.22 |
| 5+ | $423.64 |
| 10+ | $414.07 |
| 25+ | $394.93 |
Price for:Each
Minimum: 1
Multiple: 1
$433.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CC-RX3D5M-000
Newark Part No.05W3889
Product RangeE5CC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5CC Series
SVHCTo Be Advised
Product Overview
The E5CC-RX3D5M-000 is a 24VAC/DC Digital Temperature Controller that saves time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process. The large high-visibility white PV display of the new series is also extremely easy to read and virtually eliminates any possibility for human error. This E5CC series controller is easy to use, from model selection to setup and operation. It has a complete range of I/O capacities, functions and performance, also handles more applications.
- High-contrast, white LCD display visible from large distances and from any angle
- Easy to set up and operate intuitively via CX-Thermo without power supply
- 50ms sampling period for fast and precise regulation
- Functions for diagnosis for secure operations
- Useful timer and logic operation functions eliminating the need of a PLC
- Unique performance
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5CC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability