Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CSV-R1T-F AC100-240
Newark Part No.80K1834
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $439.350 |
5+ | $429.170 |
10+ | $418.990 |
25+ | $398.630 |
Price for:Each
Minimum: 1
Multiple: 1
$439.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CSV-R1T-F AC100-240
Newark Part No.80K1834
Technical Datasheet
Thermocouple TypeJ, K, L, N, R, T, U, Pt100, JPT100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.5%
Output Voltage Max250VAC
Output Voltage Min12VDC
Product Range-
SVHCTo Be Advised
Product Overview
The E5CSVR1TFAC100240 is a simple function Temperature Controller with thermocouple/platinum RTD input and relay output, easy setting using DIP switch and ideal for temperature alarm applications. This temperature controller features clearly visible digital display with character height of 13.5mm and black in addition to white cases.
- Setting change prohibit (key protection)
- Temperature unit change (°C/°F)
- Control period switching
- 8-mode alarm output
- Sensor error detection
- 500ms Sampling period
- 20MΩ Minimum Insulation resistance
- IP00/IP20/IP50 Protection rating
Applications
Sensing & Instrumentation, Automation & Process Control, Clock & Timing, Medical
Technical Specifications
Thermocouple Type
J, K, L, N, R, T, U, Pt100, JPT100
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
0.5%
Output Voltage Min
12VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability