Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5GCQX1D6M000
Newark Part No.55Y1069
Product RangeE5GC Series
Technical Datasheet
1 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.750 |
| 5+ | $354.420 |
| 10+ | $346.070 |
| 25+ | $329.410 |
Price for:Each
Minimum: 1
Multiple: 1
$362.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5GCQX1D6M000
Newark Part No.55Y1069
Product RangeE5GC Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max24V
Output Voltage Min-
Product RangeE5GC Series
SVHCTo Be Advised
Product Overview
E5GC series is a digital temperature controller with screw terminal blocks. Its compact body of 1.88 × 0.94 × 3.54inch (W × H × D) that is ideal for small equipment, laboratory instruments, and others.
- Pursues greater visibility with large white PV display, reduce required wiring work
- White PV display with a height of 0.41inch for high visibility even with the compact body
- Removable terminal block to simplify maintenance
- High-speed sampling at 50ms
- Easy connections to a PLC with programless communications
- Power supply voltage is 24VAC, 50/60Hz, 24VDC
- ON/OFF control or 2-PID control (with auto-tuning)
- Ambient operating temperature range -10 to 50°C with standard mounting (with no condensation/icing)
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
24V
Product Range
E5GC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability