Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1010 2M
Newark Part No.66J5783
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 5+ | $21.930 |
| 10+ | $21.550 |
| 25+ | $21.180 |
| 50+ | $20.820 |
| 100+ | $20.440 |
| 250+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-1010 2M
Newark Part No.66J5783
Technical Datasheet
Connector Type APhotomicrosensor Receptacle
Connector Type AWire to Board 4 Position Receptacle
Connector to ConnectorPhotomicrosensor Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCTo Be Advised
Product Overview
The EE10102M is a Sensor Connector with 2m cable. This connector features polybutylene phthalate (PBT) housing and phosphor bronze contacts. This connector is suitable for use with EE-SX67x, EE-SX47x, EE-SY67x, EE-SPY31x/41x, EE-SPX303/403, EE-SPW311/411 sensor models.
- 20mΩ Maximum contact resistance
- 6N Maximum insertion strength
- -10 to 60°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Photomicrosensor Receptacle
Connector to Connector
Photomicrosensor Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
Wire to Board 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability