Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403N
Newark Part No.82T2810
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $98.500 |
5+ | $93.830 |
10+ | $91.950 |
25+ | $90.080 |
50+ | $88.210 |
100+ | $86.350 |
Price for:Each
Minimum: 1
Multiple: 1
$98.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403N
Newark Part No.82T2810
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width13mm
Sensing Range Max13mm
Supply Voltage Min12VDC
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Case / PackageModule
Output Current80mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The EE-SPX403N is a broad slot-type Photomicrosensor, a wide slot width of 13mm and superior resistance to light interference and noise.
- Noise resistance equivalent to photomicrosensors with built-in amplifiers
- Resistance to common noise at least 30 times that of previous models
- Resistance to inverter noise at least 10 times that of previous models
- Reverse polarity protected
- Through-beam type sensing method
- Light-ON output configuration
- NPN output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
13mm
Supply Voltage DC Min
12V
Supply Voltage Max
24VDC
Output Current
80mA
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
13mm
Supply Voltage Min
12VDC
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
NPN Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate