Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY402
Newark Part No.13J8981
Product RangeEE Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.430 |
| 5+ | $76.640 |
| 10+ | $75.250 |
| 25+ | $73.860 |
| 50+ | $72.480 |
| 100+ | $71.080 |
Price for:Each
Minimum: 1
Multiple: 1
$79.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY402
Newark Part No.13J8981
Product RangeEE Series
Technical Datasheet
Sensing MethodReflective
Sensing Range Max5mm
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Sensor Case / PackageModule
Output Current80mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN
IP RatingIP50
IP RatingIP50
Sensor MountingPanel, Through Hole
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Reflective
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Output Current
80mA
Collector Current IC Max
-
IP Rating
IP50
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
55°C
Qualification
-
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
NPN
IP Rating
IP50
Operating Temperature Min
-10°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate