Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX671P
Newark Part No.18M7276
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.240 |
Price for:Each
Minimum: 1
Multiple: 1
$51.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX671P
Newark Part No.18M7276
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Output Current50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePNP Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The EE-SX671P is a slot-type Photomicro Sensor With 100mA direct switching capacity. This non-modulated pre-wired sensor enables switching between dark-ON and light-ON operation. This sensor features easy operation monitoring with bright light indicator and standard flexible robot cable.
- Response frequency as high as 1kHz
- IEC60529 IP50 Protection rating
- Polybutylene phthalate (PBT) case
- Polycarbonate cover
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Output Current
50mA
Collector Emitter Voltage Max
-
Sensor Output Type
PNP Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate