Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672A
Newark Part No.52F3833
Your Part Number
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.620 |
| 5+ | $43.680 |
| 10+ | $42.730 |
| 25+ | $41.980 |
| 50+ | $41.230 |
| 100+ | $40.470 |
| 250+ | $39.710 |
Price for:Each
Minimum: 1
Multiple: 1
$44.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX672A
Newark Part No.52F3833
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Sensor Case / PackageModule
Output Current100mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN Open Collector
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The EE-SX672A is a Slot-type Photomicro Sensor with NPN configuration. Photomicro sensor with 50 to 100mA direct switching capacity for built-in application. Response frequency as high as 1kHz. Easy operation monitoring with bright light indicator. Wide operating voltage range 5 to 24VDC. Dark-ON/Light-ON output.
- Through beam reflective
- T-shaped, 7mm slot center
- 5mm Sensing distance
- -25 to 55°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage DC Max
24V
Output Current
100mA
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
NPN Open Collector
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate