New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      EE-SX951P-R 1M

                      Photomicrosensor, EE-SX95 Series, L Shaped, Through Beam, PNP, 5 mm Slot, 5 to 24 Vdc, Robot Cable

                      OMRON INDUSTRIAL AUTOMATION EE-SX951P-R 1M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoEE-SX951P-R 1M
                      Newark Part No.05AC7862
                      Product RangeEE-SX95 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$37.190
                      5+$35.320
                      10+$34.580
                      25+$33.840
                      50+$33.100
                      100+$32.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoEE-SX951P-R 1M
                      Newark Part No.05AC7862
                      Product RangeEE-SX95 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodThrough Beam
                      Sensing Distance / Slot Width5mm
                      Sensing Range Max5mm
                      Supply Voltage Min5VDC
                      Supply Voltage DC Min5V
                      Supply Voltage Max24VDC
                      Supply Voltage DC Max24V
                      Output Current50mA
                      Sensor Case / PackageModule
                      Collector Emitter Voltage Max-
                      Collector Current IC Max-
                      Sensor Output TypePNP Open Collector
                      IP RatingIP50
                      Sensor MountingCable
                      Operating Temperature Min-25°C
                      Operating Temperature Max55°C
                      Product RangeEE-SX95 Series
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensing Method

                      Through Beam

                      Sensing Range Max

                      5mm

                      Supply Voltage DC Min

                      5V

                      Supply Voltage DC Max

                      24V

                      Sensor Case / Package

                      Module

                      Collector Current IC Max

                      -

                      IP Rating

                      IP50

                      Operating Temperature Min

                      -25°C

                      Product Range

                      EE-SX95 Series

                      SVHC

                      To Be Advised

                      Sensing Distance / Slot Width

                      5mm

                      Supply Voltage Min

                      5VDC

                      Supply Voltage Max

                      24VDC

                      Output Current

                      50mA

                      Collector Emitter Voltage Max

                      -

                      Sensor Output Type

                      PNP Open Collector

                      Sensor Mounting

                      Cable

                      Operating Temperature Max

                      55°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.