Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEJ1N-TC4A-QQ
Newark Part No.40M8974
Product RangeEJ1 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $973.090 |
Price for:Each
Minimum: 1
Multiple: 1
$973.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEJ1N-TC4A-QQ
Newark Part No.40M8974
Product RangeEJ1 Series
Technical Datasheet
Thermocouple TypeK, J, T, E, L, U, N, R, S, B, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeEJ1 Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K, J, T, E, L, U, N, R, S, B, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
EJ1 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
