Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S AC24(S)
Newark Part No.08J0936
Product RangeG2R Series
Technical Datasheet
176 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $12.820 | 
| 5+ | $12.530 | 
| 10+ | $12.240 | 
| 25+ | $11.640 | 
| 50+ | $11.050 | 
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S AC24(S)
Newark Part No.08J0936
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance253ohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2R-1-S-AC24(S) is a general-purpose power Plug-in Relay with built-in mechanical operation indicator. The G2RS series plug-in relay has SPDT environment-friendly (Cd, Pb free) contact. AC type is equipped with a coil-disconnection self diagnostic function (LED type).
- High switching power
 - Slim and space-saving
 - Provided with nameplate
 
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Coil Voltage
24VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
253ohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate