Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T-DC24
Newark Part No.88M3294
Product RangeG2R Series
Technical Datasheet
172 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 5+ | $6.820 |
| 10+ | $6.640 |
| 25+ | $6.500 |
| 50+ | $6.370 |
| 100+ | $6.220 |
| 250+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-T-DC24
Newark Part No.88M3294
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeG2R Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.1kohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.1kohm
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, IEC, UL, VDE
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability