Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-210B DC5-24
Newark Part No.24M2453
Product RangeG3NA Series
Your Part Number
1,126 In Stock
Need more?
485 Delivery in 1-3 Business Days(US stock)
641 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.190 |
| 5+ | $25.620 |
| 10+ | $25.050 |
| 25+ | $24.350 |
Price for:Each
Minimum: 1
Multiple: 1
$26.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-210B DC5-24
Newark Part No.24M2453
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3NA Series
SVHCTo Be Advised
Product Overview
The G3NA-210B 5-24DC from Omron is a solid state relay for general purpose application. It is certified by UL and CSA standards.
- Rated input voltage range from 5VDC to 24VDC
- Rated output load is 10A at 24VAC to 240VAC
- Zero cross function
- Panel mounting
- Screw terminal
- Phototriac isolation
- Operation indicator (red LED) enables monitoring operation
- Built-in varistor effectively absorb external surges
- Protective cover for greater safety
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3NA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
