Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-220B-UTU AC100-240
Newark Part No.05AN2682
Product RangeG3NA Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.170 |
| 5+ | $78.350 |
| 10+ | $76.420 |
| 25+ | $67.620 |
| 50+ | $62.230 |
| 100+ | $58.880 |
| 250+ | $55.110 |
Price for:Each
Minimum: 1
Multiple: 1
$82.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-220B-UTU AC100-240
Newark Part No.05AN2682
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max240VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min100VAC
Control Voltage Max240VAC
Product RangeG3NA Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
240VAC
SVHC
To Be Advised
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
100VAC
Product Range
G3NA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate