Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-240B-UTU DC5-24
Newark Part No.24M2457
Product RangeG3NA
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $124.900 |
5+ | $121.730 |
10+ | $115.050 |
25+ | $106.190 |
50+ | $98.780 |
100+ | $92.700 |
Price for:Each
Minimum: 1
Multiple: 1
$124.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-240B-UTU DC5-24
Newark Part No.24M2457
Product RangeG3NA
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3NA
SVHCTo Be Advised
Product Overview
The G3NA series general-purpose AC output Solid State Relay with 75 and 90A output currents. All models feature the same compact dimensions to provide an uniform mounting pitch. The built-in varistor effectively absorbs external surges except G3NA-D210B.
- Operation indicator enables monitoring operation
- Protective cover for greater safety
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
24VDC
SVHC
To Be Advised
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3NA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate