New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G7J-3A1B-B-W1 DC24

                      Power Relay, 3PST-NO, SPST-NC, 24 VDC, 25 A, G7J Series, Panel Mount, Non Latching

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION G7J-3A1B-B-W1 DC24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoG7J-3A1B-B-W1 DC24
                      Newark Part No.15C6997
                      Product RangeG7J Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$59.580
                      5+$58.090
                      10+$56.600
                      25+$53.630
                      50+$50.650
                      100+$47.660
                      250+$44.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $59.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoG7J-3A1B-B-W1 DC24
                      Newark Part No.15C6997
                      Product RangeG7J Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PST-NO, SPST-NC
                      Coil Voltage24VDC
                      Contact Current25A
                      Product RangeG7J Series
                      Relay MountingPanel Mount
                      Coil TypeNon Latching
                      Contact Voltage VAC277VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsScrew
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance288ohm
                      Approvals & StandardsCSA, UL, VDE
                      SVHCTo Be Advised

                      Product Overview

                      The G7J-3A1-B-B-W1-DC24 is a high dielectric strength Power Relay with silver alloy contacts, 3PST-NO/SPST-NC contact configuration and screw terminals. The multi-pole relay used like a contactor. The G7J series high-capacity power relay features miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads, no contact chattering for momentary voltage drops up to 50% of rated voltage and withstanding more than 4kV between contacts that are different in polarity and between the coil and contacts.

                      • Flame-resistant materials (UL94V-0 qualifying) used for all insulation material
                      • 100mΩ Maximum contact resistance
                      • 1000MΩ at 500VDC Minimum insulation resistance
                      • 50ms Maximum operate and release time

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      3PST-NO, SPST-NC

                      Contact Current

                      25A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      277VAC

                      Relay Terminals

                      Screw

                      Contact Material

                      Silver Alloy

                      Approvals & Standards

                      CSA, UL, VDE

                      Coil Voltage

                      24VDC

                      Product Range

                      G7J Series

                      Coil Type

                      Non Latching

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      288ohm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.