
Need more?
| Quantity | Price |
|---|---|
| 1+ | $309.360 |
| 5+ | $302.610 |
| 10+ | $295.860 |
| 25+ | $282.360 |
Product Information
Product Overview
The G9SE series Safety Relay Unit offers an easy approach for various simple safety applications. The G9SE saves mounting space, lowers installation cost with screw-less terminals and reduces operational with intuitive diagnostic indicators. The slim design of only 17.5 or 22.5mm saves space in the control panel. When the conventional model with terminals on the top and bottom of the unit is installed in a small control panel, it is difficult to secure sufficient space for wiring. The screw-less terminals on the front of the G9SE make installation easier and much quicker. The indicators of conventional safety relay units only indicate the operating status of the internal relay (K1/K2) and it is difficult to check the operation or connection of safety input devices. The new intuitive LED indicators of the G9SE show the operating status of safety inputs and outputs, enabling faster and more accurate troubleshooting when the equipment stops.
- Slim design to save mounting space
- Simple wiring
- Easy and reliable installation and maintenance
Applications
Industrial, Lighting
Warnings
Indicates potentially hazardous situation which, if not avoided, will result in minor or moderate injury or may result in serious injury or death. Additionally there may significant property damage.
Technical Specifications
24VDC
G9SE Series
5A
250V
-
CE, UL
DPST-NO
DIN Rail
Screw
30V
IP20
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
