Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoGLS-S1
Newark Part No.71C8232
Product RangeGLS Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.570 |
| 5+ | $38.620 |
| 10+ | $36.040 |
Price for:Each
Minimum: 1
Multiple: 1
$41.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoGLS-S1
Newark Part No.71C8232
Product RangeGLS Series
Technical Datasheet
For Use WithMagnetic Proximity Sensor
Sensor TypeMagnetic Proximity Sensor
Sensing Distance Max15mm
Accessory TypeSensor
Sensor MountingScrew Mount
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeGLS Series
SVHCTo Be Advised
Product Overview
The GLS-S1 is a magnetic Proximity Sensor made of ABS and mounted to ferrous materials such as a steel plate. The SPST-normally open contact terminal block type sensor's permanent magnetic is used to operate the reed switch. Ideal for detecting opening and closing of doors.
- Easy to use
- IP40 Protection rating
- -20 to 60°C Operating temperature range
Applications
Sensing & Instrumentation
Notes
AC power cannot be used.
Technical Specifications
For Use With
Magnetic Proximity Sensor
Sensing Distance Max
15mm
Sensor Mounting
Screw Mount
Operating Temperature Min
-20°C
Product Range
GLS Series
Sensor Type
Magnetic Proximity Sensor
Accessory Type
Sensor
Supply Current
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
