Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BA-N 110 VAC
Newark Part No.09R0216
Product RangeH3BA-N Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $244.400 |
| 5+ | $238.820 |
| 10+ | $233.230 |
| 25+ | $222.060 |
| 50+ | $210.890 |
| 100+ | $199.710 |
Price for:Each
Minimum: 1
Multiple: 1
$244.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3BA-N 110 VAC
Newark Part No.09R0216
Product RangeH3BA-N Series
Technical Datasheet
Product RangeH3BA-N Series
Timer FunctionsMultifunction
No. of Timing Ranges9Ranges
Time Min0.05s
Time Max300h
Timer OutputSolid State
Supply Voltage Max110VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H3BA-N 110 VAC from Omron IAB is a solid state timer with valuable multiple time ranges and multiple operating modes
- 11 pin model
- Handles a wide range of applications through six operating modes
- DPDT (time limit) output
- Conforms to LR and approved by UL and CSA
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3BA-N Series
No. of Timing Ranges
9Ranges
Time Max
300h
Supply Voltage Max
110VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability