Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-F8 AC100-240/DC100-125
Newark Part No.99W2369
Product RangeH3CR-F Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.150 |
| 5+ | $199.670 |
| 10+ | $195.180 |
| 25+ | $186.210 |
| 50+ | $177.250 |
| 100+ | $168.280 |
Price for:Each
Minimum: 1
Multiple: 1
$204.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-F8 AC100-240/DC100-125
Newark Part No.99W2369
Product RangeH3CR-F Series
Technical Datasheet
Product RangeH3CR-F Series
Timer FunctionsFlicker Off Start
No. of Timing Ranges24Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCTo Be Advised
Product Overview
DIN 48mm x 48mm twin timer conforms to EN61812-1 and IEC60664-1 4 kV/2 for low voltage and EMC Directives. The timer can be set to ON and OFF-times independently and combinations of long ON- or OFF-time and short OFF- or ON time settings are possible.
- Power supply - high voltage 100 to 240VAC/100 to 125VDC and low voltage 24 to 48VAC/12 to 48VDC
- 8-pin socket
- Twenty-four time ranges from 0.05s to 300h
- Flicker OFF start
- Easy sequence checks through instantaneous outputs for a zero set value at any time range
Technical Specifications
Product Range
H3CR-F Series
No. of Timing Ranges
24Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
48mm
Timer Functions
Flicker Off Start
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
48mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability