Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-FL BY OKX
Newark Part No.96Y5782
Product RangeH3DS-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $140.790 |
5+ | $133.060 |
10+ | $126.160 |
25+ | $118.820 |
50+ | $113.910 |
100+ | $109.400 |
Price for:Each
Minimum: 1
Multiple: 1
$140.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-FL BY OKX
Newark Part No.96Y5782
Product RangeH3DS-F
Technical Datasheet
Product RangeH3DS-F
Timer FunctionsFlicker Off Start, Flicker On Start
Time Min0.1s
Time Max12h
No. of Timing Ranges6Ranges
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
H3DS-F
Time Min
0.1s
No. of Timing Ranges
6Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Flicker Off Start, Flicker On Start
Time Max
12h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate